LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 526nm Green, 460nm Blue 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-008GEBW

DigiKey Part Number
160-LTST-008GEBWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-008GEBW
Description
LTST-008GEBW SIDE VIEW TYPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 526nm Green, 460nm Blue 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
623nm Red, 526nm Green, 460nm Blue
Current - Test
20mA Red, 25mA Green, 15mA Blue
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.15V Green, 3V Blue
Lumens/Watt @ Current - Test
48 lm/W Red, 64 lm/W Green, 13 lm/W Blue
Current - Max
30mA Red, 30mA Green, 30mA Blue
Luminous Flux @ Current/Temperature
2lm Red (1lm ~ 3lm), 5lm Green (3lm ~ 7lm), 0.57lm Blue (0.32lm ~ 0.82lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount, Right Angle
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.177" L x 0.049" W (4.50mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0007,32893 Kč58 631,44 Kč
Unit Price without VAT:7,32893 Kč
Unit Price with VAT:8,86801 Kč