
LTS-6460G | |
|---|---|
DigiKey Part Number | 160-2013-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-6460G |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 40 | 20,70400 Kč | 828,16 Kč |
| 120 | 18,32250 Kč | 2 198,70 Kč |
| 520 | 15,95727 Kč | 8 297,78 Kč |
| 1 000 | 15,13956 Kč | 15 139,56 Kč |
| 2 000 | 14,40159 Kč | 28 803,18 Kč |
| 5 000 | 13,59658 Kč | 67 982,90 Kč |
| 10 000 | 13,09553 Kč | 130 955,30 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |






