
SN74LS191N | |
|---|---|
DigiKey Part Number | 296-14886-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS191N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS191N Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 25 | 21,98080 Kč | 549,52 Kč |
| 100 | 19,53860 Kč | 1 953,86 Kč |
| 250 | 18,37072 Kč | 4 592,68 Kč |
| 500 | 17,66730 Kč | 8 833,65 Kč |
| 1 000 | 17,08817 Kč | 17 088,17 Kč |
| 2 500 | 16,47713 Kč | 41 192,82 Kč |
| 5 000 | 16,10866 Kč | 80 543,30 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |






