
LTS-4802BJR-H1 | |
|---|---|
DigiKey Part Number | 160-1527-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4802BJR-H1 |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTS-4802BJR-H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 639nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 36 | 10,62139 Kč | 382,37 Kč |
| 108 | 9,24880 Kč | 998,87 Kč |
| 504 | 7,81966 Kč | 3 941,11 Kč |
| 1 008 | 7,32597 Kč | 7 384,58 Kč |
| 2 016 | 6,90684 Kč | 13 924,19 Kč |
| 5 004 | 6,45227 Kč | 32 287,16 Kč |
| 10 008 | 6,16644 Kč | 61 713,73 Kč |
| 25 020 | 5,85487 Kč | 146 488,85 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |







