
LTS-4301JR | |
|---|---|
DigiKey Part Number | 160-1533-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4301JR |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.52mcd |
Number of Characters 1 | Wavelength - Peak 639nm |
Size / Dimension 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 36 | 22,35111 Kč | 804,64 Kč |
| 108 | 19,75759 Kč | 2 133,82 Kč |
| 504 | 17,07712 Kč | 8 606,87 Kč |
| 1 008 | 16,15450 Kč | 16 283,74 Kč |
| 2 016 | 15,37291 Kč | 30 991,79 Kč |
| 5 004 | 14,52622 Kč | 72 689,20 Kč |
| 10 008 | 13,99460 Kč | 140 057,96 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |






