
LTR-3208E | |
|---|---|
DigiKey Part Number | 160-1031-ND |
Manufacturer | |
Manufacturer Product Number | LTR-3208E |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
Category | Viewing Angle 20° |
Manufacturer Lite-On Inc. | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 3.12 mA | Package / Case Radial |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP506A | TT Electronics/Optek Technology | 12 801 | 365-1068-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 4,34240 Kč | 434,24 Kč |
| 500 | 3,54824 Kč | 1 774,12 Kč |
| 1 000 | 3,28640 Kč | 3 286,40 Kč |
| 2 000 | 3,06351 Kč | 6 127,02 Kč |
| 5 000 | 2,81932 Kč | 14 096,60 Kč |
| 10 000 | 2,66681 Kč | 26 668,10 Kč |
| 25 000 | 2,50030 Kč | 62 507,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









