Phototransistors 940nm Side View Radial, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-306

DigiKey Part Number
LTR-306-ND
Manufacturer
Manufacturer Product Number
LTR-306
Description
SENSOR PHOTO 940NM SIDE VIEW RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Side View Radial, Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Lite-On Inc.
Viewing Angle
30°
Packaging
Bag
Power - Max
100 mW
Part Status
Active
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Orientation
Side View
Current - Collector (Ic) (Max)
600 µA
Operating Temperature
-40°C ~ 85°C
Current - Dark (Id) (Max)
100 nA
Package / Case
Radial, Side View
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 565
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,15200 Kč61,52 Kč
1004,37600 Kč437,60 Kč
5003,57680 Kč1 788,40 Kč
1 0003,31306 Kč3 313,06 Kč
2 0003,08870 Kč6 177,40 Kč
5 0002,84296 Kč14 214,80 Kč
10 0002,68949 Kč26 894,90 Kč
25 0002,52190 Kč63 047,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč