
LTPL-C034UVH405 | |
|---|---|
DigiKey Part Number | 160-2186TR-ND - Tape & Reel (TR) 160-2186CT-ND - Cut Tape (CT) 160-2186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTPL-C034UVH405 |
Description | LED 500MA 100MW 405NM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.7V 700mA 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTPL-C034UVH405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 78,74300 Kč | 787,43 Kč |
| 100 | 62,79660 Kč | 6 279,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,05486 Kč | 29 027,43 Kč |
| 1 000 | 55,69678 Kč | 55 696,78 Kč |
| 1 500 | 54,48953 Kč | 81 734,29 Kč |
| 2 500 | 53,12796 Kč | 132 819,90 Kč |
| 3 500 | 52,31898 Kč | 183 116,43 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |


