LTP-757G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 1 641
Unit Price: 105,53000 Kč
Datasheet
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2.1V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-757G

DigiKey Part Number
160-1002-ND
Manufacturer
Manufacturer Product Number
LTP-757G
Description
LED MATRIX 5X7 0.7" GREEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2.1V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Manufacturer
Lite-On Inc.
Color
Green
Packaging
Tube
Configuration
5 x 7
Part Status
Active
Voltage - Forward (Vf) (Typ)
2.1V
Millicandela Rating
2mcd
Base Product Number
Internal Connection
Common Anode Row, Common Cathode Column
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC07-11GWAKingbright1 641754-2304-ND105,53000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,22000 Kč88,22 Kč
2858,07500 Kč1 626,10 Kč
11250,90045 Kč5 700,85 Kč
50445,36899 Kč22 865,97 Kč
1 00843,41751 Kč43 764,85 Kč
2 01641,76655 Kč84 201,36 Kč
5 01239,97844 Kč200 371,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,22000 Kč
Unit Price with VAT:106,74620 Kč