
LTP-4323JD | |
|---|---|
DigiKey Part Number | LTP-4323JD-ND |
Manufacturer | |
Manufacturer Product Number | LTP-4323JD |
Description | DISP 16SEG 0.39" DBL RED 20DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 2 Character Common Cathode 2.1V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 20-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 20-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 40,98571 Kč | 41 313,60 Kč |
| Unit Price without VAT: | 40,98571 Kč |
|---|---|
| Unit Price with VAT: | 49,59271 Kč |



