
LTL1CHTBK5 | |
|---|---|
DigiKey Part Number | 160-1603-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHTBK5 |
Description | LED BLUE CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,64990 Kč | 264,99 Kč |
| 500 | 2,13214 Kč | 1 066,07 Kč |
| 1 000 | 1,96100 Kč | 1 961,00 Kč |
| 2 000 | 1,81496 Kč | 3 629,92 Kč |
| 5 000 | 1,65473 Kč | 8 273,65 Kč |
| 10 000 | 1,55446 Kč | 15 544,60 Kč |
| 25 000 | 1,44486 Kč | 36 121,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |







