
LTL1CHTBK3LC | |
|---|---|
DigiKey Part Number | LTL1CHTBK3LC-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHTBK3LC |
Description | LED BLUE CLEAR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,99600 Kč | 29,96 Kč |
| 100 | 2,09100 Kč | 209,10 Kč |
| 500 | 1,67406 Kč | 837,03 Kč |
| 1 000 | 1,53548 Kč | 1 535,48 Kč |
| 2 000 | 1,41720 Kč | 2 834,40 Kč |
| 5 000 | 1,28743 Kč | 6 437,15 Kč |
| 10 000 | 1,20617 Kč | 12 061,70 Kč |
| 25 000 | 1,11726 Kč | 27 931,50 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |




