50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362P-1-503TLF

DigiKey Part Number
3362P-503TLF-ND
Manufacturer
Manufacturer Product Number
3362P-1-503TLF
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362P-1-503TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Finger Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1044,83100 Kč448,31 Kč
2541,66000 Kč1 041,50 Kč
5039,39220 Kč1 969,61 Kč
10037,23580 Kč3 723,58 Kč
25034,55684 Kč8 639,21 Kč
50032,65064 Kč16 325,32 Kč
1 00030,84438 Kč30 844,38 Kč
5 00027,01481 Kč135 074,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč