Similar
Similar

LTL-533-11 | |
|---|---|
DigiKey Part Number | 160-1977-ND |
Manufacturer | |
Manufacturer Product Number | LTL-533-11 |
Description | LED CBI 4.8MM GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LTL-533-11 Models |
Category | Millicandela Rating 40mcd |
Manufacturer Lite-On Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 4.80mm Dia |
Wavelength - Peak 565nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3507-D00B1 | Broadcom Limited | 0 | HLMP-3507-D00B1-ND | 12,99944 Kč | Similar |
| HLMP-3507-D00B2 | Broadcom Limited | 14 452 | 516-1766-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 100 | 3,77960 Kč | 377,96 Kč |
| 500 | 3,07536 Kč | 1 537,68 Kč |
| 1 000 | 2,84271 Kč | 2 842,71 Kč |
| 2 000 | 2,64449 Kč | 5 288,98 Kč |
| 5 000 | 2,42745 Kč | 12 137,25 Kč |
| 10 000 | 2,29179 Kč | 22 917,90 Kč |
| 25 000 | 2,14363 Kč | 53 590,75 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









