
LTL-4231NHBP | |
|---|---|
DigiKey Part Number | LTL-4231NHBP-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4231NHBP |
Description | LED CBI 3MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 420 | 2,70324 Kč | 1 135,36 Kč |
| 840 | 2,49101 Kč | 2 092,45 Kč |
| 1 260 | 2,38160 Kč | 3 000,82 Kč |
| 2 100 | 2,25769 Kč | 4 741,15 Kč |
| 5 040 | 2,07697 Kč | 10 467,93 Kč |
| 10 080 | 1,95811 Kč | 19 737,75 Kč |
| 25 200 | 1,82827 Kč | 46 072,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









