
LTL-4222 | |
|---|---|
DigiKey Part Number | LTL-4222-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4222 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,67300 Kč | 26,73 Kč |
| 100 | 1,86290 Kč | 186,29 Kč |
| 500 | 1,48528 Kč | 742,64 Kč |
| 1 000 | 1,36025 Kč | 1 360,25 Kč |
| 2 000 | 1,25321 Kč | 2 506,42 Kč |
| 5 000 | 1,13561 Kč | 5 678,05 Kč |
| 10 000 | 1,06195 Kč | 10 619,50 Kč |
| 25 000 | 0,98134 Kč | 24 533,50 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |








