LTL-307E-032 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 19 990
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


LITEON
In Stock: 0
Unit Price: 1,78478 Kč
Datasheet

Parametric Equivalent


LITEON
In Stock: 0
Unit Price: 1,84661 Kč
Datasheet
Image for LTL-307E-032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-307E-032

DigiKey Part Number
160-LTL-307E-032TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTL-307E-032
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.85mm Dia
Height (Max)
9.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,39385 Kč6 969,25 Kč
Unit Price without VAT:1,39385 Kč
Unit Price with VAT:1,68656 Kč