
LTL-307E-002A | |
|---|---|
DigiKey Part Number | 160-LTL-307E-002ACT-ND - Cut Tape (CT) 160-LTL-307E-002ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LTL-307E-002A |
Description | LED RED DIFF T-1 3/4 T/H AMMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.85mm Dia | |
Height (Max) | 9.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,86620 Kč | 286,62 Kč |
| 500 | 2,31146 Kč | 1 155,73 Kč |
| 1 000 | 2,12815 Kč | 2 128,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,97192 Kč | 3 943,84 Kč |
| 4 000 | 1,83895 Kč | 7 355,80 Kč |
| 6 000 | 1,77062 Kč | 10 623,72 Kč |
| 10 000 | 1,69332 Kč | 16 933,20 Kč |
| 14 000 | 1,64729 Kč | 23 062,06 Kč |
| 20 000 | 1,60238 Kč | 32 047,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

