
LTL-307AE | |
|---|---|
DigiKey Part Number | 160-1950-ND |
Manufacturer | |
Manufacturer Product Number | LTL-307AE |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 602nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,73650 Kč | 173,65 Kč |
| 500 | 1,38166 Kč | 690,83 Kč |
| 1 000 | 1,26324 Kč | 1 263,24 Kč |
| 2 000 | 1,16214 Kč | 2 324,28 Kč |
| 5 000 | 1,05095 Kč | 5 254,75 Kč |
| 10 000 | 0,98126 Kč | 9 812,60 Kč |
| 25 000 | 0,90495 Kč | 22 623,75 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |







