
SLR-322DU3F | |
|---|---|
DigiKey Part Number | 846-SLR-322DU3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-322DU3F |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-322DU3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 500 | 4,21976 Kč | 2 109,88 Kč |
| 1 000 | 3,91781 Kč | 3 917,81 Kč |
| 2 000 | 3,66079 Kč | 7 321,58 Kč |
| 6 000 | 3,33046 Kč | 19 982,76 Kč |
| 10 000 | 3,20392 Kč | 32 039,20 Kč |
| 26 000 | 3,00498 Kč | 78 129,48 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




