Amber 602nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-307A

DigiKey Part Number
160-1949-ND
Manufacturer
Manufacturer Product Number
LTL-307A
Description
LED AMBER DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amber 602nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
50°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
610nm
Lens Color
Amber
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 801
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,77400 Kč27,74 Kč
1001,92500 Kč192,50 Kč
5001,53454 Kč767,27 Kč
1 0001,40545 Kč1 405,45 Kč
2 0001,29492 Kč2 589,84 Kč
5 0001,17346 Kč5 867,30 Kč
10 0001,09738 Kč10 973,80 Kč
25 0001,01412 Kč25 353,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč