
LTL-2350HR | |
|---|---|
DigiKey Part Number | 160-LTL-2350HR-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2350HR |
Description | LED LGT BAR 19X3.76MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2V 20mA Rectangle with Flat Top 19.00mm x 3.76mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.00mm x 3.76mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 825 | 9,82877 Kč | 37 595,05 Kč |
| Unit Price without VAT: | 9,82877 Kč |
|---|---|
| Unit Price with VAT: | 11,89281 Kč |


