Image for LTL-2231AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-2231AT

DigiKey Part Number
160-LTL-2231AT-ND
Manufacturer
Manufacturer Product Number
LTL-2231AT
Description
LED GREEN DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
180°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,51500 Kč45,15 Kč
1003,18120 Kč318,12 Kč
5002,57394 Kč1 286,97 Kč
1 0002,37361 Kč2 373,61 Kč
2 0002,20259 Kč4 405,18 Kč
5 0002,01518 Kč10 075,90 Kč
10 0001,89799 Kč18 979,90 Kč
25 0001,76996 Kč44 249,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč