
LTE-302-M | |
|---|---|
DigiKey Part Number | 160-1930-ND |
Manufacturer | |
Manufacturer Product Number | LTE-302-M |
Description | EMITTER IR 940NM 50MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.662mW/sr @ 20mA 40° Radial, Side View |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Lite-On Inc. | Viewing Angle 40° |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial, Side View |
Radiant Intensity (Ie) Min @ If 0.662mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,57760 Kč | 457,76 Kč |
| 500 | 3,74688 Kč | 1 873,44 Kč |
| 1 000 | 3,47307 Kč | 3 473,07 Kč |
| 2 000 | 3,23999 Kč | 6 479,98 Kč |
| 5 000 | 2,98466 Kč | 14 923,30 Kč |
| 10 000 | 2,82524 Kč | 28 252,40 Kč |
| 25 000 | 2,65119 Kč | 66 279,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





