LTE-2871 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 23 549
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 9 874
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 14 395
Unit Price: 10,50000 Kč
Datasheet
Infrared (IR) Emitter 940nm 1.2V 60mA 3.31mW/sr @ 20mA 16° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-2871

DigiKey Part Number
160-1929-ND
Manufacturer
Manufacturer Product Number
LTE-2871
Description
EMITTER IR 940NM 60MA RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 60mA 3.31mW/sr @ 20mA 16° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
60mA
Radiant Intensity (Ie) Min @ If
3.31mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
16°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0003,11537 Kč6 230,74 Kč
Unit Price without VAT:3,11537 Kč
Unit Price with VAT:3,76960 Kč