
QED123A4R0 | |
|---|---|
DigiKey Part Number | QED123A4R0TR-ND - Tape & Reel (TR) QED123A4R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QED123A4R0 |
Description | EMITTER IR 880NM 100MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.7V (Max) 100mA 50mW/sr @ 100mA 16° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 100mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.7V (Max) | |
Viewing Angle | 16° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 7,35350 Kč | 735,35 Kč |
| 500 | 6,11756 Kč | 3 058,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,61557 Kč | 6 738,68 Kč |
| 2 400 | 5,28537 Kč | 12 684,89 Kč |
| 3 600 | 5,11599 Kč | 18 417,56 Kč |
| 6 000 | 4,92459 Kč | 29 547,54 Kč |
| 8 400 | 4,81072 Kč | 40 410,05 Kč |
| 12 000 | 4,69965 Kč | 56 395,80 Kč |
| 30 000 | 4,45441 Kč | 133 632,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |






