
LTD-4608JF | |
|---|---|
DigiKey Part Number | 160-1536-5-ND |
Manufacturer | |
Manufacturer Product Number | LTD-4608JF |
Description | DISP 7SEG 0.39" DBL OR-YLW 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Yellow 7-Segment 2 Character Common Anode 2.05V 20mA 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) 10-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 611nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.400", 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 24 | 28,75833 Kč | 690,20 Kč |
| 120 | 24,11967 Kč | 2 894,36 Kč |
| 504 | 21,22381 Kč | 10 696,80 Kč |
| 1 008 | 20,14142 Kč | 20 302,55 Kč |
| 2 016 | 19,22421 Kč | 38 756,01 Kč |
| 5 016 | 18,22933 Kč | 91 438,32 Kč |
| 10 008 | 17,60846 Kč | 176 225,47 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |











