
LTD-2601WC | |
|---|---|
DigiKey Part Number | 160-2244-ND |
Manufacturer | |
Manufacturer Product Number | LTD-2601WC |
Description | DISPLAY 7SEG 0.28" DBL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.7V 5mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tube | Current - Test 5mA |
Part Status Active | Millicandela Rating 3.1mcd |
Number of Characters 2 | Wavelength - Peak 660nm |
Size / Dimension 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 33 | 30,54879 Kč | 1 008,11 Kč |
| 132 | 26,39386 Kč | 3 483,99 Kč |
| 528 | 23,39407 Kč | 12 352,07 Kč |
| 1 023 | 22,27553 Kč | 22 787,87 Kč |
| 2 013 | 21,30019 Kč | 42 877,28 Kč |
| 5 016 | 20,21304 Kč | 101 388,61 Kč |
| 10 032 | 19,53394 Kč | 195 964,49 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




