



210-6MS | |
|---|---|
DigiKey Part Number | 119-210-6MS-ND |
Manufacturer | |
Manufacturer Product Number | 210-6MS |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.190" (4.83mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.658" (16.71mm) |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 30 | 13,08167 Kč | 392,45 Kč |
| 120 | 11,66792 Kč | 1 400,15 Kč |
| 270 | 10,90341 Kč | 2 943,92 Kč |
| 510 | 10,34708 Kč | 5 277,01 Kč |
| 1 020 | 9,78775 Kč | 9 983,51 Kč |
| 2 520 | 9,13521 Kč | 23 020,73 Kč |
| 5 010 | 8,69778 Kč | 43 575,88 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




