
LTC-4727G | |
|---|---|
DigiKey Part Number | LTC-4727G-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4727G |
Description | DISP 7SEG 0.39" QUAD GRN 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Cathode 2.1V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm), 14 Leads |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.2mcd |
Number of Characters 4 | Wavelength - Peak 565nm |
Size / Dimension 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 16-DIP (0.400", 10.16mm), 14 Leads |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 12 | 48,20750 Kč | 578,49 Kč |
| 108 | 38,13667 Kč | 4 118,76 Kč |
| 504 | 33,60389 Kč | 16 936,36 Kč |
| 1 008 | 32,04840 Kč | 32 304,79 Kč |
| 2 004 | 30,74227 Kč | 61 607,51 Kč |
| 5 004 | 29,30765 Kč | 146 655,48 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |




