LTC-4724JF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-4724JF

DigiKey Part Number
160-1543-5-ND
Manufacturer
Manufacturer Product Number
LTC-4724JF
Description
DISP 7SEG 0.39" TRP OR-YLW 15DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Yellow 7-Segment 3 Character Common Cathode 2.05V 20mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 15-DIP (0.400", 10.16mm), 12 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
3
Size / Dimension
0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange-Yellow
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
0.65mcd
Wavelength - Peak
611nm
Power Dissipation (Max)
70mW
Package / Case
15-DIP (0.400", 10.16mm), 12 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 665
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,78000 Kč71,78 Kč
1749,35588 Kč839,05 Kč
10241,05784 Kč4 187,90 Kč
51036,06896 Kč18 395,17 Kč
1 00334,48150 Kč34 584,94 Kč
2 00633,10160 Kč66 401,81 Kč
5 01531,59842 Kč158 466,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,78000 Kč
Unit Price with VAT:86,85380 Kč