New at DigiKey
XL-DA2381SRBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-DA2381SRBC

DigiKey Part Number
5962-XL-DA2381SRBC-ND
Manufacturer
Manufacturer Product Number
XL-DA2381SRBC
Description
DIP,22.5X10MM LED DISPLAY
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2.3V 20mA 0.394" H x 0.887" W x 0.240" D (10.00mm x 22.53mm x 6.10mm) 12-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
3
Size / Dimension
0.394" H x 0.887" W x 0.240" D (10.00mm x 22.53mm x 6.10mm)
Digit/Alpha Size
0.28" (7.11mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
20mA
Millicandela Rating
20mcd
Wavelength - Peak
620nm
Power Dissipation (Max)
36mW
Package / Case
12-DIP (0.300", 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 800
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 120,90 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24014,32063 Kč3 436,95 Kč
48013,60460 Kč6 530,21 Kč
72012,92443 Kč9 305,59 Kč
96012,27820 Kč11 787,07 Kč
1 20011,66411 Kč13 996,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,32063 Kč
Unit Price with VAT:17,32796 Kč