cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-2721G

DigiKey Part Number
LTC-2721G-ND
Manufacturer
Manufacturer Product Number
LTC-2721G
Description
DISPLAY 7SEG 0.28" TRP GRN 16DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 2.1V 20mA 0.394" H x 0.891" W x 0.240" D (10.00mm x 22.64mm x 6.10mm) 16-DIP (0.300", 7.62mm), 13 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
3
Size / Dimension
0.394" H x 0.891" W x 0.240" D (10.00mm x 22.64mm x 6.10mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
75mW
Package / Case
16-DIP (0.300", 7.62mm), 13 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 012
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,63000 Kč62,63 Kč
2241,52682 Kč913,59 Kč
11035,17536 Kč3 869,29 Kč
50631,01204 Kč15 692,09 Kč
1 01229,56672 Kč29 921,52 Kč
2 00228,36111 Kč56 778,94 Kč
5 01627,02192 Kč135 541,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,63000 Kč
Unit Price with VAT:75,78230 Kč