
XL-DB5361SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DB5361SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DB5361SRBC |
Description | DIP,37.6X19MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.3V 20mA 0.748" H x 1.480" W x 0.315" D (19.00mm x 37.60mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.748" H x 1.480" W x 0.315" D (19.00mm x 37.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 620nm | |
Power Dissipation (Max) | 36mW | |
Package / Case | 12-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 18,41875 Kč | 1 473,50 Kč |
| 160 | 17,49781 Kč | 2 799,65 Kč |
| 240 | 16,62338 Kč | 3 989,61 Kč |
| 320 | 15,79144 Kč | 5 053,26 Kč |
| 400 | 15,00233 Kč | 6 000,93 Kč |
| Unit Price without VAT: | 18,41875 Kč |
|---|---|
| Unit Price with VAT: | 22,28669 Kč |


