LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) Tinted 2.1V 25mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTA-1000G

DigiKey Part Number
160-1067-ND
Manufacturer
Manufacturer Product Number
LTA-1000G
Description
LED CBI 5.08X1.78MM 10SEG G VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) Tinted 2.1V 25mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Lite-On Inc.
Millicandela Rating
2mcd
Series
Lens Type
Tinted
Packaging
Tube
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
5.08mm x 1.78mm
Color
Green (x 10)
Voltage Rating
2.1V
Wavelength - Peak
569nm
Mounting Type
Through Hole
Configuration
Bar - 10 Wide, DIP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDSP-4850Broadcom Limited1 845516-1241-5-ND198,85000 KčSimilar
In-Stock: 2 056
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
2029,44950 Kč588,99 Kč
10024,57400 Kč2 457,40 Kč
50021,22814 Kč10 614,07 Kč
1 00020,13666 Kč20 136,66 Kč
2 00019,21202 Kč38 424,04 Kč
5 00018,20396 Kč91 019,80 Kč
10 00017,57671 Kč175 767,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč