
HDSP-4850 | |
|---|---|
DigiKey Part Number | 516-1241-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-4850 |
Description | LED CBI 10-SEG GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) 2.1V 30mA Through Hole |
Datasheet | Datasheet |
Category | Configuration Bar - 10 Wide, DIP |
Manufacturer Broadcom Limited | Current 30mA |
Series | Millicandela Rating 1.9mcd |
Packaging Tube | Voltage Rating 2.1V |
Part Status Active | Mounting Type Through Hole |
Color Green (x 10) | Base Product Number |
Wavelength - Peak 566nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 15 | 146,06200 Kč | 2 190,93 Kč |
| 105 | 124,24419 Kč | 13 045,64 Kč |
| 510 | 112,65386 Kč | 57 453,47 Kč |
| 1 005 | 108,88539 Kč | 109 429,82 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |


