Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHD-F101

DigiKey Part Number
160-1578-5-ND
Manufacturer
Manufacturer Product Number
LSHD-F101
Description
DISPLAY 7SEG 0.39" SGL RED 10DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
9.75mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
70mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
3618,19833 Kč655,14 Kč
10816,03046 Kč1 731,29 Kč
50413,78369 Kč6 946,98 Kč
1 00813,01043 Kč13 114,51 Kč
2 01612,35476 Kč24 907,20 Kč
5 00411,64432 Kč58 268,18 Kč
10 00811,19807 Kč112 070,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč