
29F0418-1SR-10 | |
|---|---|
DigiKey Part Number | 240-2442-2-ND - Tape & Reel (TR) 240-2442-1-ND - Cut Tape (CT) 240-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29F0418-1SR-10 |
Description | FERRITE BEAD 119 OHM 8SMD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 119 Ohms 4 Power Line Ferrite Bead 8-SMD, Flat Lead 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 29F0418-1SR-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 119 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.165" (4.19mm) | |
Size / Dimension | 0.240" L x 0.177" W (6.10mm x 4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,74000 Kč | 63,74 Kč |
| 10 | 43,82600 Kč | 438,26 Kč |
| 25 | 37,30240 Kč | 932,56 Kč |
| 50 | 32,78220 Kč | 1 639,11 Kč |
| 100 | 29,27240 Kč | 2 927,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 23,91539 Kč | 21 523,85 Kč |
| Unit Price without VAT: | 63,74000 Kč |
|---|---|
| Unit Price with VAT: | 77,12540 Kč |



