
LSHD-5601 | |
|---|---|
DigiKey Part Number | 160-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | LSHD-5601 |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 40 | 17,74850 Kč | 709,94 Kč |
| 120 | 15,63825 Kč | 1 876,59 Kč |
| 520 | 13,54250 Kč | 7 042,10 Kč |
| 1 000 | 12,81718 Kč | 12 817,18 Kč |
| 2 000 | 12,16236 Kč | 24 324,72 Kč |
| 5 000 | 11,44777 Kč | 57 238,85 Kč |
| 10 000 | 11,00276 Kč | 110 027,60 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |






