CNY17-2S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 0
Unit Price: 53,59069 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 69,68589 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 886
Unit Price: 255,18000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1 000
Unit Price: 255,18000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3 021
Unit Price: 255,18000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 998
Unit Price: 255,18000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 7 765
Unit Price: 227,51000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 21 468
Unit Price: 227,51000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 230
Unit Price: 221,36000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3 461
Unit Price: 255,18000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 270
Unit Price: 230,59000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1 666
Unit Price: 255,18000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 16 900
Unit Price: 227,51000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 435
Unit Price: 255,18000 Kč
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-2S

DigiKey Part Number
160-1311-5-ND
Manufacturer
Manufacturer Product Number
CNY17-2S
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
655,56938 Kč362,01 Kč
1305,07831 Kč660,18 Kč
5204,30015 Kč2 236,08 Kč
1 0403,99507 Kč4 154,87 Kč
2 0153,74661 Kč7 549,42 Kč
5 0053,46234 Kč17 329,01 Kč
10 0103,28343 Kč32 867,13 Kč
25 0253,08820 Kč77 282,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč