
6N137S | |
|---|---|
DigiKey Part Number | 160-1793-ND |
Manufacturer | |
Manufacturer Product Number | 6N137S |
Description | OPTOISO 5KV OPEN COLLECTOR 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 22ns, 6.9ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 11,96300 Kč | 119,63 Kč |
| 100 | 8,76970 Kč | 876,97 Kč |
| 500 | 7,33952 Kč | 3 669,76 Kč |
| 1 000 | 6,87056 Kč | 6 870,56 Kč |
| 2 000 | 6,47244 Kč | 12 944,88 Kč |
| 5 000 | 6,03744 Kč | 30 187,20 Kč |
| 10 000 | 5,76624 Kč | 57 662,40 Kč |
| 25 000 | 5,47061 Kč | 136 765,25 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |










