LTV-8241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N135

DigiKey Part Number
160-1783-ND
Manufacturer
Manufacturer Product Number
6N135
Description
OPTOISO 5KV TRANS W/BASE 8-DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
90ns, 800ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 859
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1011,97700 Kč119,77 Kč
1008,76730 Kč876,73 Kč
5007,33550 Kč3 667,75 Kč
1 0006,86567 Kč6 865,67 Kč
2 0006,46677 Kč12 933,54 Kč
5 0006,03087 Kč30 154,35 Kč
10 0005,75913 Kč57 591,30 Kč
25 0005,46295 Kč136 573,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč