
4N35S-TA1 | |
|---|---|
DigiKey Part Number | 160-1911-2-ND - Tape & Reel (TR) 160-1911-1-ND - Cut Tape (CT) 160-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N35S-TA1 |
Description | OPTOISO 3.55KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N35S-TA1 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Lite-On Inc. | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3550Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35-300E | Broadcom Limited | 17 515 | 516-1730-5-ND | 8,33138 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,99540 Kč | 499,54 Kč |
| 500 | 4,10048 Kč | 2 050,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,65890 Kč | 3 658,90 Kč |
| 2 000 | 3,41764 Kč | 6 835,28 Kč |
| 3 000 | 3,29361 Kč | 9 880,83 Kč |
| 5 000 | 3,15340 Kč | 15 767,00 Kč |
| 7 000 | 3,06991 Kč | 21 489,37 Kč |
| 10 000 | 2,98846 Kč | 29 884,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





