


4N35-300E | |
|---|---|
DigiKey Part Number | 516-1730-5-ND |
Manufacturer | |
Manufacturer Product Number | 4N35-300E |
Description | OPTOISO 3.55KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N35-300E Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Broadcom Limited | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3550Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 3µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 8,33138 Kč | 541,54 Kč |
| 130 | 7,63846 Kč | 993,00 Kč |
| 195 | 7,28144 Kč | 1 419,88 Kč |
| 325 | 6,87572 Kč | 2 234,61 Kč |
| 455 | 6,63352 Kč | 3 018,25 Kč |
| 650 | 6,39663 Kč | 4 157,81 Kč |
| Unit Price without VAT: | 8,33138 Kč |
|---|---|
| Unit Price with VAT: | 10,08097 Kč |

