


4N35 | |
|---|---|
DigiKey Part Number | 160-1304-5-ND |
Manufacturer | |
Manufacturer Product Number | 4N35 |
Description | OPTOISO 3.55KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N35 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Lite-On Inc. | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3550Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 65 | 10,06938 Kč | 654,51 Kč |
| 130 | 9,25531 Kč | 1 203,19 Kč |
| 520 | 7,96956 Kč | 4 144,17 Kč |
| 1 040 | 7,46681 Kč | 7 765,48 Kč |
| 2 015 | 7,05804 Kč | 14 221,95 Kč |
| 5 005 | 6,59132 Kč | 32 989,56 Kč |
| 10 010 | 6,29804 Kč | 63 043,38 Kč |
| 25 025 | 5,97842 Kč | 149 609,96 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |










