Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-DIP
6 DIP

4N25

DigiKey Part Number
160-1300-5-ND
Manufacturer
Manufacturer Product Number
4N25
Description
OPTOISO 2.5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
4N25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Lite-On Inc.
Current - Output / Channel
100mA
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
80 mA
Part Status
Active
Vce Saturation (Max)
500mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
20% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 111
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
6513,31923 Kč865,75 Kč
13012,29838 Kč1 598,79 Kč
52010,68515 Kč5 556,28 Kč
1 04010,05541 Kč10 457,63 Kč
2 0159,54393 Kč19 231,02 Kč
5 0058,96021 Kč44 845,85 Kč
10 0108,59374 Kč86 023,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč