0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

LTST-S270KGKT

DigiKey Part Number
160-1478-2-ND - Tape & Reel (TR)
160-1478-1-ND - Cut Tape (CT)
160-1478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S270KGKT
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-S270KGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,74700 Kč17,47 Kč
1001,20620 Kč120,62 Kč
5000,95188 Kč475,94 Kč
1 0000,86642 Kč866,42 Kč
2 0000,79348 Kč1 586,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,73112 Kč2 924,48 Kč
8 0000,67792 Kč5 423,36 Kč
12 0000,65057 Kč7 806,84 Kč
20 0000,61960 Kč12 392,00 Kč
28 0000,60114 Kč16 831,92 Kč
40 0000,58312 Kč23 324,80 Kč
100 0000,54325 Kč54 325,00 Kč
200 0000,51840 Kč103 680,00 Kč
400 0000,49736 Kč198 944,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč