Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-S220KRKT

DigiKey Part Number
160-1469-2-ND - Tape & Reel (TR)
160-1469-1-ND - Cut Tape (CT)
160-1469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S220KRKT
Description
LED RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-S220KRKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
639nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.10mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.60mm
Lens Size
1.70mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12-215SURC/S530-A2/TR8Everlight Electronics Co Ltd10 1181080-12-215SURC/S530-A2/TR8CT-ND5,84000 KčSimilar
In-Stock: 42 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,12700 Kč21,27 Kč
1001,46820 Kč146,82 Kč
5001,16248 Kč581,24 Kč
1 0001,06050 Kč1 060,50 Kč
2 0000,97333 Kč1 946,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,89898 Kč3 595,92 Kč
8 0000,83560 Kč6 684,80 Kč
12 0000,80304 Kč9 636,48 Kč
20 0000,76618 Kč15 323,60 Kč
28 0000,74422 Kč20 838,16 Kč
40 0000,72278 Kč28 911,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč