


LTST-C190KSKT | |
|---|---|
DigiKey Part Number | 160-1437-2-ND - Tape & Reel (TR) 160-1437-1-ND - Cut Tape (CT) 160-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KSKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190KSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,16960 Kč | 116,96 Kč |
| 500 | 0,92182 Kč | 460,91 Kč |
| 1 000 | 0,83887 Kč | 838,87 Kč |
| 2 000 | 0,76790 Kč | 1 535,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73546 Kč | 2 941,84 Kč |
| 8 000 | 0,68167 Kč | 5 453,36 Kč |
| 12 000 | 0,65402 Kč | 7 848,24 Kč |
| 20 000 | 0,62269 Kč | 12 453,80 Kč |
| 28 000 | 0,60402 Kč | 16 912,56 Kč |
| 40 000 | 0,58578 Kč | 23 431,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









