
6N138S-TA1 | |
|---|---|
DigiKey Part Number | 160-1798-2-ND - Tape & Reel (TR) 160-1798-1-ND - Cut Tape (CT) 160-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N138S-TA1 |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 1.6µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 100 | 9,47850 Kč | 947,85 Kč |
| 500 | 7,94102 Kč | 3 970,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,43665 Kč | 7 436,65 Kč |
| 2 000 | 7,00850 Kč | 14 017,00 Kč |
| 3 000 | 6,78886 Kč | 20 366,58 Kč |
| 5 000 | 6,54071 Kč | 32 703,55 Kč |
| 7 000 | 6,39308 Kč | 44 751,56 Kč |
| 10 000 | 6,24911 Kč | 62 491,10 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |







